833-026-520-104

Heilind Number:EDA833-026-520-104
Manufacturer:EDAC
Manufacturer Number:833-026-520-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-026-520-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-026-520-104

Detailed Description

Enhance connectivity in your circuit boards with this high-quality Card Edge Connector. Featuring a vibrant green color, it adds a pop of freshness to your PCB layout. With a durable housing made of UL 94V-0 Thermoplastic Polyester, it ensures reliable performance even in demanding environments. The copper alloy contact material guarantees efficient power transfer, while the 26 positions allow for versatile board-to-board connections. Operating seamlessly at temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications. Its straight mount orientation and convenient .156-inch pitch make installation a breeze. Upgrade your setup with this essential component for seamless and efficient PCB connectivity.