833-026-520-108

Heilind Number:EDA833-026-520-108
Manufacturer:EDAC
Manufacturer Number:833-026-520-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-026-520-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-026-520-108

Detailed Description

Upgrade your PCB connections with our Card Edge Connector in a sleek green finish. Designed for optimal performance, this connector features a single row with 26 positions, perfect for seamless board-to-board connections. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliability even in harsh environments, while the copper alloy contact material guarantees efficient power transfer. With a pitch of .156 inches and row spacing of .2 inches, installation is a breeze. Operating effortlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for your electronic projects. Trust in its straight mount orientation for a secure fit every time. Elevate your connectivity game with this essential component.