833-026-520-201

Heilind Number:EDA833-026-520-201
Manufacturer:EDAC
Manufacturer Number:833-026-520-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-026-520-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-026-520-201

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for optimal performance in electronic applications. Crafted with a durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable operation even in demanding environments. Featuring two rows of 26 copper alloy contacts, it guarantees secure and efficient data transmission. With a pitch of .156 inches and row spacing of .2 inches, it offers precise positioning on the board. The green color adds a touch of visual distinction, while the straight mount orientation allows for seamless integration. Operating within a wide temperature range of -40 to 105 °C, this connector is built to withstand extreme conditions, making it a dependable choice for your connectivity needs. Explore the full range of features and benefits in our selection of board-to-board PCB connectors.