833-026-520-202

Heilind Number:EDA833-026-520-202
Manufacturer:EDAC
Manufacturer Number:833-026-520-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-026-520-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-026-520-202

Detailed Description

Enhance your electronic connections with this high-performance Card Edge Connector. Designed for optimal power delivery, it features a vibrant Green hue that stands out on your PCB. With a robust amperage rating of 3A, this connector ensures reliable performance even in demanding applications. Crafted from UL 94V-0 Thermoplastic Polyester, its durable housing guarantees long-lasting durability. The two rows of contacts, made from Copper Alloy, provide secure and efficient connectivity. With a pitch of .156 inches and row spacing of .2 inches, this connector offers precise alignment on your board. Boasting 26 positions, it accommodates multiple connections with ease. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C ensures functionality in various environments. Perfect for professional projects or DIY enthusiasts, this connector is a must-have for any electronics toolkit. Trust in its quality and performance to keep your devices running smoothly.