833-026-520-207

Heilind Number:EDA833-026-520-207
Manufacturer:EDAC
Manufacturer Number:833-026-520-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-026-520-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-026-520-207

Detailed Description

Upgrade your PCB connections with our Card Edge Connector. Designed for optimal performance, this green connector features durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in any application. With two rows of copper alloy contacts, each capable of carrying up to 3 A of current, it offers seamless connectivity for your circuit boards. The .156 inch pitch and .2 inch row spacing, along with 26 positions, allow for efficient signal transmission. Suitable for straight mounting orientation, this connector operates flawlessly in temperatures ranging from -40 to 105 °C. Trust in our high-quality product to streamline your board-to-board connections.