833-026-520-212

Heilind Number:EDA833-026-520-212
Manufacturer:EDAC
Manufacturer Number:833-026-520-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-026-520-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-026-520-212

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector, designed for seamless integration between circuit boards. Featuring a vibrant Green color, this connector boasts a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability and safety. With two rows of Copper Alloy contacts, it offers optimal conductivity for your electronic components. The .156-inch pitch and .2-inch row spacing provide efficient data transfer, while the 26 positions accommodate a wide range of connections. Its straight mount orientation allows for easy installation, and with an operating temperature range of -40 to 105 °C, it's suitable for various environments. Upgrade your setup with this essential component, perfect for applications in Products, Connectors, PCB Connectors, Board To Board PCB Connectors, and beyond.