833-026-520-602

Heilind Number:EDA833-026-520-602
Manufacturer:EDAC
Manufacturer Number:833-026-520-602
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-026-520-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-026-520-602

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Featuring a vibrant green color, it stands out in any setup while delivering exceptional performance. Designed for efficiency, it boasts a single row layout with 26 positions and a pitch of .156 inches, ensuring seamless connections. The housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. With a contact material of Copper Alloy, it ensures reliable conductivity. This connector is ideal for various applications, with a straight mount orientation and an operating temperature range of -40 to 105 °C. Upgrade your setup with this essential component for optimal board-to-board connectivity.