833-026-520-603

Heilind Number:EDA833-026-520-603
Manufacturer:EDAC
Manufacturer Number:833-026-520-603
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-026-520-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-026-520-603

Detailed Description

Enhance your circuit connectivity with our Card Edge Connector in vibrant green. Designed for optimal performance, this connector boasts a current rating of 3 A, making it ideal for high-power applications. Crafted with UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it ensures reliable and secure connections. With a single row layout and 26 positions, it offers ample room for intricate PCB designs. The .156-inch pitch and .2-inch row spacing allow for efficient signal transmission. Suitable for a wide range of environments, it can operate smoothly in temperatures ranging from -40 to 105 °C. Upgrade your electronic projects with this essential component.