833-026-520-604

Heilind Number:EDA833-026-520-604
Manufacturer:EDAC
Manufacturer Number:833-026-520-604
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-026-520-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-026-520-604

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connector. Designed for high-performance applications, this connector features a sleek green housing made of UL 94V-0 Thermoplastic Polyester for durability and safety. With a single row layout and 26 positions, it offers seamless integration onto PCBs. The contact material, Copper Alloy, ensures reliable and efficient power transmission at an amperage of 3 A. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's a versatile solution for various environments. The .156-inch pitch and .2-inch row spacing, along with straight mount orientation, facilitate easy installation. Trust in this connector for your board-to-board PCB connection needs, meeting the highest standards of quality and performance.