833-026-520-607

Heilind Number:EDA833-026-520-607
Manufacturer:EDAC
Manufacturer Number:833-026-520-607
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-026-520-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-026-520-607

Detailed Description

Enhance your PCB connections with our Card Edge Connector, designed for seamless integration in electronic setups. Featuring a vibrant Green hue, it not only adds a pop of color but also ensures easy identification. This connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, providing reliable performance in various environmental conditions. Its single-row design, with a total of 26 positions, allows for efficient and compact PCB connectivity. Crafted from high-quality Copper Alloy, the contacts guarantee optimal conductivity and durability. With a pitch of .156 inches and row spacing of .2 inches, precise and secure connections are easily achieved. The straight mount orientation further simplifies installation, while the wide operating temperature range of -40 to 105 °C ensures suitability for diverse applications. Trust in this connector for seamless and dependable board-to-board connections in your projects.