833-026-520-612

Heilind Number:EDA833-026-520-612
Manufacturer:EDAC
Manufacturer Number:833-026-520-612
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-026-520-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-026-520-612

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector in a sleek green finish. Designed for optimal power transfer, it boasts an amperage of 3 A and features durable UL 94V-0 Thermoplastic Polyester housing. With a single row layout and 26 positions, this connector ensures efficient signal transmission. Crafted with precision, it guarantees reliable connectivity with its Copper Alloy contacts, while the .156-inch pitch and .2-inch row spacing allow for seamless integration. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for various applications. Trust in this essential component for superior board-to-board connections.