833-026-520-808

Heilind Number:EDA833-026-520-808
Manufacturer:EDAC
Manufacturer Number:833-026-520-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-026-520-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-026-520-808

Detailed Description

Upgrade your PCB connectivity with our advanced Card Edge Connector. Designed for high-performance applications, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With a current rating of 3 A, it ensures reliable power transmission. The two rows of copper alloy contacts provide secure and efficient connections, with a total of 26 positions available. The .156-inch pitch and .2-inch row spacing allow for easy integration into your circuit board layout. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector guarantees optimal performance in any environment. Perfect for demanding industrial and commercial projects, it offers a straight mount orientation for convenient installation. Trust in our Card Edge Connector for seamless board-to-board connectivity. Upgrade your PCB connectivity with our advanced Card Edge Connector. Designed for high-performance applications, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With a current rating of 3 A, it ensures reliable power transmission. The two rows of copper alloy contacts provide secure and efficient connections, with a total of 26 positions available. The .156-inch pitch and .2-inch row spacing allow for easy integration into your circuit board layout. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector guarantees optimal performance in any environment. Perfect for demanding industrial and commercial projects, it offers a straight mount orientation for convenient installation. Trust in our Card Edge Connector for seamless board-to-board connectivity.