833-026-521-102

Heilind Number:EDA833-026-521-102
Manufacturer:EDAC
Manufacturer Number:833-026-521-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-026-521-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-026-521-102

Detailed Description

Enhance connectivity with our Card Edge Connector, designed for seamless integration in PCB systems. Featuring a vibrant green color, this connector delivers a reliable amperage of 3A, making it suitable for various applications. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in operation. With a single row layout and 26 positions, it offers ample connectivity options. The contact material, Copper Alloy, guarantees efficient signal transmission. Boasting a pitch of .156 inches and a row spacing of .2 inches, it allows for precise and secure connections. Its straight mount orientation facilitates easy installation. Operating flawlessly in temperature ranges from -40 to 105°C, this connector is ideal for demanding environments. Explore our range of connectors to elevate your PCB setup effortlessly.