833-026-521-103

Heilind Number:EDA833-026-521-103
Manufacturer:EDAC
Manufacturer Number:833-026-521-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-026-521-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-026-521-103

Detailed Description

Enhance your circuit connectivity with our Card Edge Connector, a reliable and high-performance solution for your PCB assembly needs. Designed with precision, this connector features a single row layout with 26 positions, ensuring seamless integration into your electronic setup. The housing, crafted from UL 94V-0 Thermoplastic Polyester in a vibrant green hue, not only guarantees durability but also adds a pop of color to your design. With a contact material of Copper Alloy, you can trust in its efficient conductivity. The .156-inch pitch and .2-inch row spacing allow for easy installation, while the straight mount orientation offers versatility in placement. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of environments. Upgrade your connectivity game with this essential component, a must-have in any engineer's toolkit.