833-026-521-204

Heilind Number:EDA833-026-521-204
Manufacturer:EDAC
Manufacturer Number:833-026-521-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-026-521-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-026-521-204

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for optimal performance and durability. Featuring a vibrant green color and crafted from UL 94V-0 Thermoplastic Polyester, it ensures reliable operation even in demanding environments. With a contact material of Copper Alloy, it guarantees efficient power transmission, while the two rows and 26 positions offer versatile connectivity options. The .156-inch pitch and .2-inch row spacing make for easy installation, and its straight mount orientation allows for seamless integration onto your board. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any electronic project. Elevate your connectivity game with this essential component.