833-026-521-602

Heilind Number:EDA833-026-521-602
Manufacturer:EDAC
Manufacturer Number:833-026-521-602
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-026-521-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-026-521-602

Detailed Description

Enhance your circuit connectivity with our efficient Card Edge Connector. Designed for seamless integration, this green connector offers a robust 3 A amperage for reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, its durability is unmatched. With a single row configuration and 26 positions, it ensures precise mating on your PCB. The copper alloy contacts guarantee optimal conductivity, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is a versatile choice for various applications. Upgrade your interconnection systems with this essential component.