833-026-521-603

Heilind Number:EDA833-026-521-603
Manufacturer:EDAC
Manufacturer Number:833-026-521-603
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-026-521-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-026-521-603

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. With a vibrant Green housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety. Featuring a single row layout with 26 positions and a pitch of .156 inches, it facilitates efficient board-to-board connections. Crafted with Copper Alloy contacts, it guarantees reliable signal transmission, while its 3A amperage rating makes it suitable for various applications. With a straight mount orientation and operating temperatures ranging from -40 to 105°C, this connector offers versatility and performance in any environment. Upgrade your assembly process with this essential component.