833-026-521-604

Heilind Number:EDA833-026-521-604
Manufacturer:EDAC
Manufacturer Number:833-026-521-604
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-026-521-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-026-521-604

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this connector boasts a single row layout with 26 positions, ensuring efficient data transfer. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees longevity and reliable conductivity. The vibrant green color adds a touch of visual appeal, while the straight mount orientation simplifies installation. With a 3 A amperage and operating temperature range of -40 to 105 °C, it's perfect for demanding industrial applications. Trust in this connector for robust and secure board-to-board connections.