833-026-521-607

Heilind Number:EDA833-026-521-607
Manufacturer:EDAC
Manufacturer Number:833-026-521-607
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-026-521-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-026-521-607

Detailed Description

Enhance connectivity within your electronic devices with our high-performance Card Edge Connector. Designed with precision and durability in mind, this connector features a vibrant green hue, making it easily identifiable within your circuitry. With an amperage rating of 3A and UL 94V-0 Thermoplastic Polyester housing, it ensures safe and reliable power transmission. The single-row configuration, along with 26 copper alloy contact positions, guarantees seamless communication between boards. Its .156-inch pitch and .2-inch row spacing offer optimal compatibility with standard PCB layouts. Engineered for versatility, this connector supports straight mounting orientation, facilitating easy integration into your system. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of environments. Trust in this essential component for efficient and secure board-to-board connections in your electronic assemblies.