833-026-521-802

Heilind Number:EDA833-026-521-802
Manufacturer:EDAC
Manufacturer Number:833-026-521-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-026-521-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-026-521-802

Detailed Description

Enhance connectivity in your electronic devices with this durable Card Edge Connector in a vibrant green hue. Designed for optimal performance, it boasts a current rating of 3 A and features a housing crafted from UL 94V-0 Thermoplastic Polyester for superior safety. With two rows of precisely engineered copper alloy contacts, this connector ensures reliable signal transmission at a pitch of .156 inches. The 26 available positions offer ample room for seamless board-to-board connections. Suitable for a wide range of applications, it operates efficiently in temperatures ranging from -40 to 105°C, making it a versatile and essential component for any electronics project.