833-026-521-803

Heilind Number:EDA833-026-521-803
Manufacturer:EDAC
Manufacturer Number:833-026-521-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-026-521-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-026-521-803

Detailed Description

Enhance your circuit board connections with our Card Edge Connector, a vital component designed for seamless integration. With a vibrant Green color and durable housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures both visual appeal and long-lasting performance. It features two rows of high-quality Copper Alloy contacts, offering reliable connectivity for up to 26 positions. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the Straight mount orientation facilitates easy installation. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is suitable for diverse environments. Elevate your PCB connectivity with this essential component, meticulously crafted for optimal functionality.