833-026-521-804

Heilind Number:EDA833-026-521-804
Manufacturer:EDAC
Manufacturer Number:833-026-521-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-026-521-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-026-521-804

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component designed for seamless board-to-board connections. Featuring a vibrant green color, this connector boasts a robust amperage rating of 3 A, making it ideal for high-performance applications. Its housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures superior durability and flame resistance. With two rows of copper alloy contacts and a pitch of .156 inches, it offers reliable and efficient signal transmission. The 26 available positions cater to diverse connectivity needs, while the straight mount orientation facilitates easy installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector guarantees optimal performance even in challenging environments. Trust in this essential component for seamless and reliable board-to-board connections in your electronic designs.