833-026-521-807

Heilind Number:EDA833-026-521-807
Manufacturer:EDAC
Manufacturer Number:833-026-521-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-026-521-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-026-521-807

Detailed Description

Enhance connectivity in your electronic devices with this Card Edge Connector. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable power transmission. With two rows and 26 positions, it allows for efficient data transfer. The .156-inch pitch and .2-inch row spacing provide seamless integration onto your PCB. Operating in a wide temperature range from -40 to 105°C, it offers versatility for various applications. Its straight mount orientation simplifies installation, making it a convenient choice for your connectivity needs. Upgrade your devices with this high-quality connector for seamless performance.