833-026-521-812

Heilind Number:EDA833-026-521-812
Manufacturer:EDAC
Manufacturer Number:833-026-521-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-026-521-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-026-521-812

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in a vibrant green hue. Designed for efficiency, this connector boasts a robust amperage of 3 A and is crafted from UL 94V-0 Thermoplastic Polyester for superior durability. Featuring two rows of copper alloy contacts with a pitch of .156 inches and a row spacing of .2 inches, it offers seamless integration onto your board. With 26 positions available, it ensures ample connectivity options. The straight mount orientation facilitates easy installation, while the wide operating temperature range of -40 to 105 °C guarantees reliable performance in various environments. Elevate your electronic assemblies with this essential component.