833-026-523-107

Heilind Number:EDA833-026-523-107
Manufacturer:EDAC
Manufacturer Number:833-026-523-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-026-523-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-026-523-107

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green finish. With a single row configuration and 26 positions, it offers efficient signal transmission in various electronic applications. The Copper Alloy contacts ensure reliable conductivity, while the .156-inch pitch and .2-inch row spacing allow for easy board-to-board connection. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for both standard and challenging environments. Upgrade your connectivity solutions with this essential component, perfect for your PCB assembly needs.