833-026-523-108

Heilind Number:EDA833-026-523-108
Manufacturer:EDAC
Manufacturer Number:833-026-523-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-026-523-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-026-523-108

Detailed Description

Enhance your PCB connections with our Card Edge Connector, boasting a vibrant green hue for easy identification. Designed for optimal performance, it offers a 3 A amperage capacity and is constructed with durable UL 94V-0 Thermoplastic Polyester housing. The single-row configuration features 26 positions, each equipped with copper alloy contacts for reliable conductivity. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is guaranteed. Perfect for seamless board-to-board connections, this connector ensures a secure fit with its straight mount orientation. Operating flawlessly in a wide temperature range from -40 to 105 °C, it is a versatile and dependable component for various electronic applications.