833-026-523-203

Heilind Number:EDA833-026-523-203
Manufacturer:EDAC
Manufacturer Number:833-026-523-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-026-523-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-026-523-203

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. Sporting a vibrant Green hue, this connector boasts a robust construction, with a UL 94V-0 Thermoplastic Polyester housing ensuring durability and safety. Featuring two rows of Copper Alloy contacts with a pitch of .156 inches, it offers 26 positions for efficient data transmission. With a maximum amperage of 3A, it guarantees reliable performance even in demanding applications. The straight mount orientation and precise row spacing of .2 inches make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a perfect choice for various electronic projects. Trust in its quality and efficiency for seamless board-to-board connections.