833-026-523-207

Heilind Number:EDA833-026-523-207
Manufacturer:EDAC
Manufacturer Number:833-026-523-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-026-523-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-026-523-207

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector, designed for seamless integration in double-row setups. The vibrant green housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures durability and safety in all operating environments. With a 3A amperage rating, copper alloy contacts, and a pitch of .156 inches, this connector guarantees reliable power and signal transmission. Boasting 26 positions and a straight mount orientation, it offers versatility for various board-to-board applications. Its wide operating temperature range of -40 to 105°C further enhances its suitability for diverse industries. Upgrade your connectivity solutions with this essential component.