833-026-523-604

Heilind Number:EDA833-026-523-604
Manufacturer:EDAC
Manufacturer Number:833-026-523-604
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-026-523-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-026-523-604

Detailed Description

Enhance connectivity within your PCB setup with this high-quality Card Edge Connector. Crafted from durable UL 94V-0 Thermoplastic Polyester in a sleek green hue, it ensures reliable performance even in demanding environments. Featuring a single row design with 26 positions, it allows for seamless integration on your board. The contact material, Copper Alloy, guarantees efficient signal transmission, while the .156-inch pitch and .2-inch row spacing provide optimal spacing for your components. With an amperage of 3A and an operating temperature range of -40 to 105°C, this connector offers both power and resilience. Its straight mount orientation further simplifies installation, making it a must-have in your connector arsenal. Explore the full range of connectors in our catalog to find the perfect fit for your project.