833-026-523-804

Heilind Number:EDA833-026-523-804
Manufacturer:EDAC
Manufacturer Number:833-026-523-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-026-523-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-026-523-804

Detailed Description

Enhance connectivity with our Card Edge Connector, designed for seamless integration in PCB setups. Featuring a vibrant green hue, this connector offers more than just visual appeal – it boasts a robust construction with UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety. Its two rows of copper alloy contacts, totaling 26 positions, provide ample connectivity options with a pitch of .156 inches and row spacing of .2 inches. Operating efficiently at temperatures ranging from -40 to 105°C, it's suitable for a wide range of environments. Engineered for straight mount orientation, this connector facilitates easy installation and maintenance, making it an essential component for your PCB assemblies. Trust in its reliable performance for your connectivity needs.