833-026-523-807

Heilind Number:EDA833-026-523-807
Manufacturer:EDAC
Manufacturer Number:833-026-523-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-026-523-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-026-523-807

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, featuring a sleek green design that not only adds a pop of color but also ensures easy identification. With a durable housing crafted from UL 94V-0 Thermoplastic Polyester, this connector guarantees reliable performance even in challenging conditions. Its dual-row configuration, along with 26 copper alloy contact positions, offers ample connectivity options for your circuitry. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Rated for an operating temperature range of -40 to 105 °C, this connector is suitable for a wide range of applications. Upgrade your PCB setup with this essential component, perfect for secure and efficient board-to-board connections.