833-026-524-802

Heilind Number:EDA833-026-524-802
Manufacturer:EDAC
Manufacturer Number:833-026-524-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-026-524-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-026-524-802

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector in a vibrant green hue. Designed for optimal power transmission, it boasts a robust amperage rating of 3A. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures reliable and safe operation even in demanding environments. Featuring two rows and 26 positions, it offers ample connectivity options. The contact material, Copper Alloy, guarantees efficient signal transfer. With a pitch of .156 inches and row spacing of .2 inches, it allows for precise and secure mating. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C ensures durability. Perfect for a variety of applications, this Card Edge Connector is a must-have for any professional setup.