833-026-524-808

Heilind Number:EDA833-026-524-808
Manufacturer:EDAC
Manufacturer Number:833-026-524-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-026-524-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-026-524-808

Detailed Description

Enhance connectivity within your electronic devices with this Card Edge Connector. Constructed with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, this connector ensures reliable signal transmission. With a pitch of .156 inches and featuring two rows with a total of 26 positions, it offers ample room for secure board-to-board connections. Designed for straight mount orientation, it facilitates easy installation. Operating efficiently in a wide temperature range from -40 to 105 °C, this connector is perfect for various industrial applications. Its vibrant green color not only adds a touch of vibrancy but also aids in quick identification on circuit boards. Upgrade your PCB assembly with this essential component for seamless and efficient electronic connections.