833-026-540-101

Heilind Number:EDA833-026-540-101
Manufacturer:EDAC
Manufacturer Number:833-026-540-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-026-540-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-026-540-101

Detailed Description

Enhance your PCB connections with our efficient Card Edge Connector. Designed for seamless integration, this connector features a single-row layout with 26 positions, ensuring optimal performance in your electronic assemblies. The durable housing, crafted from UL 94V-0 rated Thermoplastic Polyester, guarantees robustness and safety. Its Copper Alloy contacts provide reliable conductivity, while the .156-inch pitch and .2-inch row spacing offer precise alignment. With a maximum amperage of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for various applications. Its straight mount orientation simplifies installation, making it a convenient choice for your connectivity needs. Trust in this high-quality component for seamless and secure board-to-board connections.