833-026-540-107

Heilind Number:EDA833-026-540-107
Manufacturer:EDAC
Manufacturer Number:833-026-540-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-026-540-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-026-540-107

Detailed Description

Enhance your circuit board connectivity with this Green Card Edge Connector. Designed for seamless integration, it boasts a single row configuration with 26 positions, ensuring efficient data transfer. Crafted with precision, the housing is made of UL 94V-0 Thermoplastic Polyester for durability and safety. Each contact is constructed with Copper Alloy for reliable conductivity. With a pitch of .156 inches and row spacing of .2 inches, it guarantees a secure fit. Its straight mount orientation facilitates easy installation. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is perfect for various electronic applications. Elevate your PCB connection experience with this essential component.