833-026-540-112

Heilind Number:EDA833-026-540-112
Manufacturer:EDAC
Manufacturer Number:833-026-540-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-026-540-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-026-540-112

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration, it features a single row with 26 positions, offering ample space for streamlined PCB connections. Crafted with precision, the housing boasts UL 94V-0 Thermoplastic Polyester for durability and safety. Each contact is made of Copper Alloy, ensuring reliable conductivity. With a pitch of .156 inches and row spacing of .2 inches, it guarantees optimal signal transmission. Operating in a wide temperature range from -40 to 105°C, it's suitable for various environments. The vibrant green color not only adds a pop of style but also aids in easy identification. Whether you're a DIY enthusiast or a professional, this Card Edge Connector is a must-have for your electronic projects. Elevate your connectivity game with this essential component.