833-026-540-207

Heilind Number:EDA833-026-540-207
Manufacturer:EDAC
Manufacturer Number:833-026-540-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-026-540-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-026-540-207

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component in ensuring seamless communication between circuit boards. Designed with durability in mind, this connector features a sturdy UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, capable of handling up to 3 A of current. Its double-row configuration, with 26 positions spaced at a pitch of .156 inches, offers ample room for intricate board-to-board connections. With a straight mount orientation and an operating temperature range of -40 to 105°C, it guarantees reliable performance in diverse environments. Upgrade your electronic assemblies with this essential connector, a must-have in any professional or DIY project.