833-026-540-603

Heilind Number:EDA833-026-540-603
Manufacturer:EDAC
Manufacturer Number:833-026-540-603
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-026-540-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-026-540-603

Detailed Description

Enhance your PCB connections with our Card Edge Connector in striking green. Designed for high-performance applications, this connector ensures seamless power transmission with an amperage of 3 A. Crafted from UL 94V-0 Thermoplastic Polyester, its durable housing guarantees reliability in diverse environments. Featuring a single row layout with 26 copper alloy contacts, it offers optimal connectivity at a pitch of .156 inches. With a straight mount orientation and a wide operating temperature range from -40 to 105 °C, this connector is a versatile solution for all your board-to-board PCB connection needs. Explore its potential in various industries, from telecommunications to industrial automation. Elevate your electronic assemblies with this essential component, delivering efficiency and durability in every connection.