833-026-540-608

Heilind Number:EDA833-026-540-608
Manufacturer:EDAC
Manufacturer Number:833-026-540-608
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-026-540-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-026-540-608

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Featuring a sleek green design, this connector is both visually appealing and functionally reliable. With a 3A amperage rating and durable UL 94V-0 Thermoplastic Polyester housing material, it ensures safe and efficient power transmission. The single-row layout with 26 positions allows for seamless integration into your circuit board setup. Crafted with precision, it boasts Copper Alloy contacts and a pitch of .156 inches, guaranteeing secure and stable connections. With a wide operating temperature range of -40 to 105 °C, it's suitable for a variety of environments. Trust in this connector for optimal performance in your PCB projects.