833-026-540-612

Heilind Number:EDA833-026-540-612
Manufacturer:EDAC
Manufacturer Number:833-026-540-612
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-026-540-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-026-540-612

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board integration. Designed for optimal performance, this connector features a single row layout with 26 positions, ensuring efficient signal transmission. The housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees durability and safety in operation, even in challenging environments. With a contact material of Copper Alloy, conductivity is maximized, meeting the demands of high-speed data transfer. The .156-inch pitch and .2-inch row spacing facilitate easy assembly, while the straight mount orientation enables hassle-free installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a reliable choice for diverse applications in the realm of electronics and technology. Elevate your connectivity solutions with this essential component.