833-026-540-802

Heilind Number:EDA833-026-540-802
Manufacturer:EDAC
Manufacturer Number:833-026-540-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-026-540-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-026-540-802

Detailed Description

Enhance your connectivity with this high-performance Card Edge Connector. Designed for seamless integration into your PCB setup, it boasts a vibrant Green color that adds a touch of visual flair. With a durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable functionality even in demanding environments. Featuring two rows of precision-engineered Copper Alloy contacts, it guarantees efficient power transmission at an amperage of 3 A. The .156 inch pitch and .2 inch row spacing, along with 26 positions, provide ample room for secure connections. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C makes it suitable for diverse applications. Trust in this Card Edge Connector to deliver optimal performance in your electronic setups.