833-026-540-804

Heilind Number:EDA833-026-540-804
Manufacturer:EDAC
Manufacturer Number:833-026-540-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-026-540-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-026-540-804

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal functionality, it features a sturdy housing made of UL 94V-0 Thermoplastic Polyester in a sleek green hue. The connector offers reliable power delivery, with an amperage of 3 A, and boasts durable Copper Alloy contacts for long-lasting performance. With two rows and 26 positions, it provides ample connectivity options, while the .156-inch pitch and .2-inch row spacing ensure precise alignment. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications. Its straight mount orientation allows for easy installation, making it a versatile and essential component for your PCB setup. Elevate your connectivity solutions with this top-quality Card Edge Connector.