833-026-540-807

Heilind Number:EDA833-026-540-807
Manufacturer:EDAC
Manufacturer Number:833-026-540-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-026-540-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-026-540-807

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless data transmission. Designed with precision, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green hue, ensuring both performance and aesthetics. With a 3 A amperage and Copper Alloy contact material, it guarantees reliable power and signal transfer. Boasting two rows and 26 positions, it offers ample space for secure connections. The .156-inch pitch and .2-inch row spacing allow for easy integration, while the straight mount orientation ensures a streamlined setup. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of environments. Elevate your PCB assembly with this essential connector, a must-have in any electronics project.