833-026-541-101

Heilind Number:EDA833-026-541-101
Manufacturer:EDAC
Manufacturer Number:833-026-541-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-026-541-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-026-541-101

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring a vibrant green color and constructed from durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable and secure connections. With a single row design and 26 positions, it offers ample space for your PCB applications. The Copper Alloy contact material guarantees optimal conductivity, while the .156 inch pitch and .2 inch row spacing provide precise alignment. Operating efficiently in a wide temperature range of -40 to 105°C, this connector is perfect for various environments. Trust in its 3A amperage and straight mount orientation for seamless integration into your setup. Upgrade your connectivity solutions with this essential component.