833-026-541-102

Heilind Number:EDA833-026-541-102
Manufacturer:EDAC
Manufacturer Number:833-026-541-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-026-541-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-026-541-102

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Featuring a vibrant green color and crafted with durable UL 94V-0 Thermoplastic Polyester housing material, it ensures reliable and safe operation. With a contact material of Copper Alloy, it guarantees efficient power transmission, while the 3A amperage capacity supports high-power applications. Boasting a single row design and a pitch of .156 inches, it offers precise and seamless board-to-board connections. With 26 positions and straight mount orientation, it provides ample room for multiple connections. Operating smoothly in a wide temperature range from -40 to 105°C, it is perfect for diverse environments. Upgrade your PCB assembly with this essential connector, a must-have in any electronic setup.