833-026-541-103

Heilind Number:EDA833-026-541-103
Manufacturer:EDAC
Manufacturer Number:833-026-541-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-026-541-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-026-541-103

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. With a vibrant Green color and a durable UL 94V-0 Thermoplastic Polyester housing, it ensures both visual appeal and reliable functionality. Designed for optimal power transmission, it boasts a 3A amperage capacity and features Copper Alloy contacts for seamless conductivity. The single-row configuration with 26 positions offers ample connectivity options, while the .156-inch pitch and .2-inch row spacing ensure easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees consistent performance in various environments. Perfect for board-to-board connections, this connector is a vital component for your electronic projects. Trust in its quality and durability for efficient and long-lasting connectivity solutions.