833-026-541-104

Heilind Number:EDA833-026-541-104
Manufacturer:EDAC
Manufacturer Number:833-026-541-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-026-541-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-026-541-104

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring a vibrant green color, it adds a pop of style to your electronic setup. Designed for efficiency, this connector boasts a 3 A amperage capacity, making it suitable for various power needs. Crafted from UL 94V-0 Thermoplastic Polyester, it offers durability and safety in operation. With one row and 26 positions, it provides ample connectivity options. The Copper Alloy contact material ensures reliable signal transmission, while the .156-inch pitch and .2-inch row spacing optimize board-to-board connections. Its straight mount orientation simplifies installation, and with an operating temperature range of -40 to 105 °C, it's suitable for diverse environments. Elevate your PCB assembly with this essential component.