833-026-541-107

Heilind Number:EDA833-026-541-107
Manufacturer:EDAC
Manufacturer Number:833-026-541-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-026-541-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-026-541-107

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector in striking green. Designed for optimal power transmission, it boasts a 3 A amperage capacity and sturdy UL 94V-0 Thermoplastic Polyester housing. With a single row configuration and 26 positions, it ensures seamless board-to-board connections. Crafted with Copper Alloy contacts for superior conductivity, it features a precise .156-inch pitch and .2-inch row spacing for easy installation. Its straight mount orientation offers versatility, while its wide operating temperature range of -40 to 105°C guarantees reliability in various environments. Upgrade your hardware with this essential component for efficient and durable electronic assemblies.