833-026-541-108

Heilind Number:EDA833-026-541-108
Manufacturer:EDAC
Manufacturer Number:833-026-541-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-026-541-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-026-541-108

Detailed Description

Enhance connectivity in your PCB setup with our Card Edge Connector. Featuring a vibrant green color, this connector is not just visually appealing but also high-performing, with a current rating of 3 A. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety. With a single row design and a total of 26 positions, it offers ample space for secure connections. The contact material, made of Copper Alloy, guarantees efficient signal transmission. Operating smoothly in temperatures ranging from -40 to 105 °C, it's suitable for various environments. Whether you're working on a new project or upgrading existing systems, this Straight-mount connector is a reliable choice for seamless board-to-board connections. Explore more in our PCB Connectors collection.