833-026-541-112

Heilind Number:EDA833-026-541-112
Manufacturer:EDAC
Manufacturer Number:833-026-541-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-026-541-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-026-541-112

Detailed Description

Enhance connectivity in your circuit designs with this Card Edge Connector. Designed for seamless integration, it features a single row layout with 26 positions, making it ideal for a variety of applications. The durable housing material, crafted from UL 94V-0 Thermoplastic Polyester, ensures reliability and safety. With a contact material of Copper Alloy, it offers efficient power transfer with an amperage rating of 3 A. The .156-inch pitch and .2-inch row spacing provide precise alignment on your PCB. Operating in a wide temperature range from -40 to 105 °C, this connector guarantees optimal performance in any environment. Its straight mount orientation simplifies installation, while the vibrant green color adds a touch of visual appeal to your assembly. Explore its potential in your next project and experience seamless connectivity like never before.